Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG21BC0R2MM1RA
Newark Part No.99AC4196
Product RangePosistor PRG
Technical Datasheet
Packaging Options
3,854 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.692 |
25+ | $0.650 |
50+ | $0.621 |
100+ | $0.596 |
250+ | $0.585 |
500+ | $0.529 |
1000+ | $0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BC0R2MM1RA
Newark Part No.99AC4196
Product RangePosistor PRG
Technical Datasheet
Resistance (25°C)0.2ohm
Thermistor Mounting0
Thermistor MountingSMD
Product RangePosistor PRG
Operating Voltage Max6V
ApplicationsOver Current Protection
Operating Temperature Min-10°C
Applications0
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max750mA
Trip Current55mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
0.2ohm
Thermistor Mounting
SMD
Operating Voltage Max
6V
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
0
Product Range
Posistor PRG
Applications
Over Current Protection
Applications
0
Thermistor Type
Chip
Holding Current Max
750mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability