33ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.243 25+ $0.213 50+ $0.204 100+ $0.194 250+ $0.190 More Pricing... | Min: 10 / Mult: 10 | 33ohm | SMD | SMD | POSISTOR PRG18 | 24V | Over Current Protection | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 36mA | 85mA | No SVHC (25-Jun-2025) | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.182 25+ $0.161 50+ $0.158 100+ $0.153 250+ $0.146 More Pricing... | Min: 10 / Mult: 10 | 33ohm | SMD | SMD | POSISTOR PRG | 30V | Over Current Protection | Over Current Protection | -20°C | 85°C | Chip | ± 20% | 38mA | 73mA | No SVHC (25-Jun-2025) |