500ohm PTC Thermistors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.110 10+ $2.950 25+ $2.840 50+ $2.610 100+ $2.540 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | Through Hole | PTCEL | 700VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $2.090 10+ $1.950 25+ $1.810 50+ $1.660 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | Through Hole | - | 550V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (21-Jan-2025) | - | - | 9mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 | Min: 1 / Mult: 1 | 500ohm | Through Hole | Through Hole | B593 | 265V | Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies | Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies | -25°C | 125°C | - | ± 25% | 20mA | 40mA | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 1+ $4.100 10+ $3.180 25+ $2.870 50+ $2.760 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | Through Hole | B59755 | 560VAC | Current Limiting Protection | Current Limiting Protection | -40°C | 125°C | PTC | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | 12.5mm | - | - | |||||
97AK7551 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.890 10+ $3.490 25+ $3.310 50+ $2.990 100+ $2.850 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | PTCEL High Energy Series | 700VAC | - | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7550 RoHS | Each | 1+ $3.900 10+ $3.480 25+ $3.290 50+ $2.860 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | PTCEL High Energy Series | 700VAC | - | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7538 RoHS | Each | 1+ $4.200 10+ $3.760 25+ $3.540 50+ $3.190 100+ $3.040 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | PTCEL Series | 700VAC | - | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.240 10+ $1.190 25+ $1.060 50+ $0.995 100+ $0.972 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | Through Hole | PTCCL - 265 V Series | 265V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 28mA | 42mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
97AK7552 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.890 10+ $3.490 25+ $3.310 50+ $2.990 100+ $2.850 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | PTCEL High Energy Series | 700VAC | - | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7549 RoHS | Each | 1+ $3.900 10+ $3.480 25+ $3.290 50+ $2.920 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | PTCEL High Energy Series | 700VAC | - | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7539 RoHS | Each | 1+ $4.200 10+ $3.760 25+ $3.540 50+ $3.190 100+ $3.040 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | PTCEL Series | 700VAC | - | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $0.978 10+ $0.930 25+ $0.876 50+ $0.839 100+ $0.807 More Pricing... | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | PTCCL Series | 265V | Overload & Over Temperature Protection | - | 0°C | 70°C | PTC | ± 20% | 28mA | 42mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
EPCOS | Each | 1+ $2.660 10+ $2.510 25+ $2.390 50+ $2.290 100+ $2.220 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | Through Hole | - | 550V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 28mA | 55mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | - |