Print Page
630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59339A1501P020
Newark Part No.69AH6788
Product RangeB593
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB593
Operating Voltage Max265V
Operating Temperature Min-25°C
ApplicationsDelayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
ApplicationsDelayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)± 25%
Holding Current Max20mA
SVHCNo SVHC (21-Jan-2025)
Trip Current40mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
500ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B593
Operating Temperature Min
-25°C
Applications
Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
Thermistor Type
-
Holding Current Max
20mA
Trip Current
40mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability