Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.090 |
10+ | $1.950 |
25+ | $1.810 |
50+ | $1.660 |
100+ | $1.550 |
500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59773C0120A070
Newark Part No.99AC8957
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max550V
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max24mA
Trip Current48mA
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
500ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
550V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
48mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
-
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
24mA
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability