Print Page
1,326 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $1.060 |
25+ | $1.010 |
50+ | $0.959 |
100+ | $0.910 |
500+ | $0.869 |
1000+ | $0.843 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59041R0220A010
Newark Part No.24AC7722
Product RangeR41
Technical Datasheet
Resistance (25°C)6.4ohm
Thermistor MountingSMD
Thermistor Mounting0
Product RangeR41
Operating Voltage Max24VDC
Applications0
ApplicationsAutomotive, Low-Voltage Home Appliances
Operating Temperature Min-40°C
Operating Temperature Max200°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
SVHCNo SVHC (27-Jun-2024)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
6.4ohm
Thermistor Mounting
0
Operating Voltage Max
24VDC
Applications
Automotive, Low-Voltage Home Appliances
Operating Temperature Max
200°C
Resistance Tolerance (25°C)
± 50%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
R41
Applications
0
Operating Temperature Min
-40°C
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability