25m Thermocouple Wire:
4 Products FoundFind a huge range of 25m Thermocouple Wire at Newark Electronics Mexico. We stock a wide range of Thermocouple Wire, such as 15.24m, 152.4m, 30.48m & 1.52m Thermocouple Wire from the worlds top manufacturers including: Labfacility
View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $154.640 10+ $133.830 25+ $128.860 50+ $123.460 100+ $113.690 More Pricing... | K | 82ft | 25m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | ||||||
LABFACILITY | Each | 1+ $46.230 10+ $41.630 25+ $40.510 50+ $38.400 100+ $36.020 More Pricing... | T | 82ft | 25m | 1 x 0.2mm | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | |||||
Each | 1+ $92.120 10+ $84.480 25+ $83.380 50+ $81.430 100+ $76.410 More Pricing... | RTD | 82ft | 25m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||||
LABFACILITY | Each | 1+ $53.660 10+ $48.300 25+ $47.010 50+ $44.560 100+ $41.800 More Pricing... | J | 82ft | 25m | 1 x 0.2mm | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | |||||