New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                  6. Thermocouple Wire
                                                                                                  Print Page

                                                                                                  XF-242-FAR

                                                                                                  THERMOCOUPLE WIRE, TYPE J, SOLID, 82

                                                                                                  LABFACILITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LABFACILITY XF-242-FAR
                                                                                                  LABFACILITY XF-242-FAR
                                                                                                  LABFACILITY XF-242-FAR
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoXF-242-FAR
                                                                                                  Newark Part No.69C6661
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$53.660
                                                                                                  10+$48.300
                                                                                                  25+$47.010
                                                                                                  50+$44.560
                                                                                                  100+$41.800
                                                                                                  250+$37.470
                                                                                                  500+$33.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $53.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LABFACILITY
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoXF-242-FAR
                                                                                                  Newark Part No.69C6661
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple Wire TypeJ
                                                                                                  Length - Imperial82ft
                                                                                                  Length - Metric25m
                                                                                                  No. of Max Strands x Strand Size1 x 0.2mm
                                                                                                  Wire Gauge-
                                                                                                  Conductor Area CSA0.032mm²
                                                                                                  Conductor TypeStranded
                                                                                                  Color Code StandardIEC
                                                                                                  InsulationPTFE (Polytetrafluoroethylene)
                                                                                                  Operating Temperature Min-75°C
                                                                                                  Operating Temperature Max250°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  XF-242-FAR is an IEC type J PTFE insulated twin twisted pair thermocouple cable / wire.

                                                                                                  • 1/0.2mm stranded size
                                                                                                  • 82ft cable length
                                                                                                  • Good mechanical strength and flexibility
                                                                                                  • Black (+) and white (-) cable color
                                                                                                  • Temperature range from -75°C to 260°C
                                                                                                  • Iron +conductor
                                                                                                  • Constantan -conductor

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Wire Type

                                                                                                  J

                                                                                                  Length - Metric

                                                                                                  25m

                                                                                                  Wire Gauge

                                                                                                  -

                                                                                                  Conductor Type

                                                                                                  Stranded

                                                                                                  Insulation

                                                                                                  PTFE (Polytetrafluoroethylene)

                                                                                                  Operating Temperature Max

                                                                                                  250°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Length - Imperial

                                                                                                  82ft

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  1 x 0.2mm

                                                                                                  Conductor Area CSA

                                                                                                  0.032mm²

                                                                                                  Color Code Standard

                                                                                                  IEC

                                                                                                  Operating Temperature Min

                                                                                                  -75°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Miscellaneous EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.