Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
Thermocouple Wire:
2 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.920 10+ $4.920 25+ $4.920 50+ $4.920 100+ $4.920 More Pricing... | Min: 1 / Mult: 1 | RTD | 32.8ft | 10m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 80°C | |||||
Each | 1+ $8.890 10+ $8.890 25+ $8.890 50+ $8.890 100+ $8.890 More Pricing... | Min: 1 / Mult: 1 | RTD | 82ft | 25m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 80°C |