Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $40.670 | $4.920 |
| 10+ | $36.610 | $4.920 |
| 25+ | $35.630 | $4.920 |
| 50+ | $33.770 | $4.920 |
| 100+ | $31.680 | $4.920 |
| 250+ | $28.400 | $4.920 |
| 500+ | $25.250 | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-006/10MCopy
Newark Part No.68C2284
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WC-006/10M is a 4 core PVC insulated, tin plated copper screen, PRT sensor cable / wire.
- 7/0.2mm strand size
- 32.8ft cable length
- RTD color code
- Temperature range from -10°C to +105°C
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
