2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                  6. Thermocouples
                                                                                                  Print Page

                                                                                                  HFS-5

                                                                                                  Thermocouple, T, -50 °C, 120 °C, Nylon (Polyamide)

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA HFS-5
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHFS-5
                                                                                                  Newark Part No.32AK5426
                                                                                                  Product RangeHFS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$514.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $514.05
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHFS-5
                                                                                                  Newark Part No.32AK5426
                                                                                                  Product RangeHFS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeT
                                                                                                  Measured Temperature Min-50°C
                                                                                                  Measured Temperature Max120°C
                                                                                                  Sensor Body MaterialNylon (Polyamide)
                                                                                                  Lead Length - Imperial-
                                                                                                  Lead Length - Metric-
                                                                                                  Probe Length - Imperial-
                                                                                                  Probe Length - Metric-
                                                                                                  Probe Diameter - Imperial-
                                                                                                  Probe Diameter - Metric-
                                                                                                  Insulation-
                                                                                                  Thermocouple Termination-
                                                                                                  Thermocouple Wire Standard-
                                                                                                  Thermocouple ShieldingUnshielded
                                                                                                  Product RangeHFS Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  HFS-5 economical heat flux sensor for heat transfer measurements provide accurate readings, high sensitivity with fast response times. This sensor is rugged and economical. It is ideal for R and D applications ranging from aerospace, industrial processes to building sciences, energy efficiency of thermal systems, heat transfer education, wearable technology that detects calorie burn applications. It has minimal thickness while still maintaining excellent sensitivity. This heat flux sensor is flexible enough to be easily attached to round surfaces.

                                                                                                  • Differential-temperature thermopile type
                                                                                                  • Polyimide encapsulation
                                                                                                  • Nominal sensitivity is approximately 14mV/(W/cm2)
                                                                                                  • Sensor thickness is approximately 360micron
                                                                                                  • Specific thermal resistivity is 0.9K/(kW/m2), 4-wire
                                                                                                  • Absolute HFS thermal resistance is 1K/W, response time is 0.6second
                                                                                                  • Heat flux range is +/-150kW/m²
                                                                                                  • Temperature range from -50°C to 120°C, type-T sensor surface thermocouple
                                                                                                  • Sensing area is 6.3cm², 1 year warranty
                                                                                                  • Total sensor area is 9.2cm²

                                                                                                  Notes

                                                                                                  Do not forget to get your Omegatherm high temperature and high thermal conductive paste for mounting.

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  T

                                                                                                  Measured Temperature Max

                                                                                                  120°C

                                                                                                  Lead Length - Imperial

                                                                                                  -

                                                                                                  Probe Length - Imperial

                                                                                                  -

                                                                                                  Probe Diameter - Imperial

                                                                                                  -

                                                                                                  Insulation

                                                                                                  -

                                                                                                  Thermocouple Wire Standard

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HFS Series

                                                                                                  Measured Temperature Min

                                                                                                  -50°C

                                                                                                  Sensor Body Material

                                                                                                  Nylon (Polyamide)

                                                                                                  Lead Length - Metric

                                                                                                  -

                                                                                                  Probe Length - Metric

                                                                                                  -

                                                                                                  Probe Diameter - Metric

                                                                                                  -

                                                                                                  Thermocouple Termination

                                                                                                  -

                                                                                                  Thermocouple Shielding

                                                                                                  Unshielded

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG