Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Thermocouple Type
Length
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AH0922

RoHS

Each
1+
$119.760
Min: 1 / Mult: 1
-
J
2"
0.125"
0°C
304 Stainless Steel
720°C
304 Stainless Steel
-
-
2"
50.8mm
0.125"
3.17mm
-
4 Pin M12 Connector
Shielded
-
93F9265

RoHS

Each
1+
$72.140
Min: 1 / Mult: 1
Plug
J
-
-
0°C
-
480°C
Stainless Steel
60"
1.52m
2"
50.8mm
0.187"
4.75mm
Fiberglass
Spade Lugs
Shielded
-
30AC7768

RoHS

Each
1+
$72.830
Min: 1 / Mult: 1
-
K
-
-
0°C
-
480°C
-
60"
1.5m
2"
50.8mm
0.188"
4.76mm
Fiberglass
Spade Lugs
Shielded
CF Series
07AM9445

RoHS

Each
1+
$78.720
Min: 1 / Mult: 1
-
K
-
-
0°C
-
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.062"
1.58mm
-
-
-
HTTC36 Series
07AM9447

RoHS

Each
1+
$71.690
Min: 1 / Mult: 1
-
K
-
-
0°C
-
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.125"
3.18mm
-
-
-
HTTC36 Series
07AM9035

RoHS

Each
1+
$267.400
Min: 1 / Mult: 1
-
RTD
-
-
-200°C
-
260°C
Stainless Steel
120"
3.05m
2"
50.8mm
0.187"
4.75mm
-
-
-
-
07AM9034

RoHS

Each
1+
$99.340
Min: 1 / Mult: 1
-
K
-
-
0°C
-
480°C
Stainless Steel
120"
3.05m
2"
50.8mm
0.187"
4.75mm
Fiberglass
Spade Lugs
Shielded
CF Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM