Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTTC36-K-116G-2-SMPW-M
Newark Part No.07AM9445
Product RangeHTTC36 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $78.720 |
Price for:Each
Minimum: 1
Multiple: 1
$78.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTC36-K-116G-2-SMPW-M
Newark Part No.07AM9445
Product RangeHTTC36 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max230°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial2"
Probe Length - Metric50.8mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.58mm
Product RangeHTTC36 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
230°C
Lead Length - Imperial
40"
Probe Length - Imperial
2"
Probe Diameter - Imperial
0.062"
Product Range
HTTC36 Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.02m
Probe Length - Metric
50.8mm
Probe Diameter - Metric
1.58mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate