Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AC9079

RoHS

Each
1+
$90.010
Min: 1 / Mult: 1
K
-
230°C
-
40"
1m
6"
150mm
0.059"
1.5mm
PFA (Perfluoroalkoxy)
Miniature Connector
ANSI
Shielded
HTTC36 Series
13AM5318

RoHS

Each
1+
$118.750
10+
$108.800
25+
$107.380
50+
$104.850
100+
$98.330
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
6.6ft
2m
-
-
-
-
PFA
Miniature Plug
IEC
Ungrounded
-
13AM5321

RoHS

Each
1+
$141.890
10+
$122.650
25+
$118.060
50+
$113.060
100+
$104.030
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
16ft
5m
-
-
-
-
PFA
Stripped Wire Leads
IEC
Ungrounded
-
07AM9444

RoHS

Each
1+
$70.390
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
1.5"
38.1mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9447

RoHS

Each
1+
$71.690
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
13AM5319

RoHS

Each
1+
$113.920
10+
$104.380
25+
$103.010
50+
$100.600
100+
$94.330
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
6.6ft
2m
-
-
-
-
PFA
Stripped Wire Leads
IEC
Ungrounded
-
13AM5316

RoHS

Each
1+
$111.520
10+
$102.180
25+
$100.840
50+
$98.470
100+
$92.340
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
3.3ft
1m
-
-
-
-
PFA
Miniature Plug
IEC
Ungrounded
-
07AM9448

RoHS

Each
1+
$59.740
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
07AM9453

RoHS

Each
1+
$59.740
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
13AM5317

RoHS

Each
1+
$106.650
10+
$97.730
25+
$96.450
50+
$94.190
100+
$88.310
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
3.3ft
1m
-
-
-
-
PFA
Stripped Wire Leads
IEC
Ungrounded
-
13AM5320

RoHS

Each
1+
$146.960
10+
$127.030
25+
$122.290
50+
$117.100
100+
$107.750
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
16ft
5m
-
-
-
-
PFA
Miniature Plug
IEC
Ungrounded
-
07AM9450

RoHS

Each
1+
$63.520
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
3"
76.2mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9445

RoHS

Each
1+
$78.720
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9451

RoHS

Each
1+
$75.740
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9452

RoHS

Each
1+
$77.630
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.25"
6.35mm
-
-
-
-
HTTC36 Series
07AM9442

RoHS

Each
1+
$56.620
Min: 1 / Mult: 1
J
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
07AM9446

RoHS

Each
1+
$60.550
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
1.5"
38.1mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM