Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTTC36-J-18G-6
Newark Part No.07AM9442
Product RangeHTTC36 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $56.620 |
Price for:Each
Minimum: 1
Multiple: 1
$56.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTC36-J-18G-6
Newark Part No.07AM9442
Product RangeHTTC36 Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max230°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Product RangeHTTC36 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
230°C
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Product Range
HTTC36 Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.02m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
3.18mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate