Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoSURFACE-2M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM5319
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.720 |
| 5+ | $103.560 |
| 10+ | $100.420 |
| 25+ | $95.680 |
| 50+ | $89.180 |
| 100+ | $82.840 |
| 250+ | $77.180 |
Price for:Each
Minimum: 1
Multiple: 1
$109.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoSURFACE-2M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM5319
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max230°C
Sensor Body MaterialAluminium
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStripped Wire Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUngrounded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SURFACE-2M-T is an IEC surface mount type K thermocouple sensor. It is a bolt-on type thermocouple with an aluminum housing for fast thermal response and tab with 3mm mounting hole for easy mounting. It is a Class 1 accuracy type K thermocouple as standard complete with a PFA lead with tails or mini plug. The sensor can be cemented, glued, screwed, or bolted on most flat surfaces.
- 230°C maximum temperature, -50°C minimum temperature
- 2 wires, 2m cable length
- Stripped wires termination
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
230°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
Aluminium
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Wire Leads
Thermocouple Shielding
Ungrounded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
