Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM5318

RoHS

Each
1+
$115.670
10+
$105.570
25+
$104.140
50+
$101.570
100+
$94.950
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
6.6ft
2m
PFA
Miniature Plug
IEC
Ungrounded
13AM5319

RoHS

Each
1+
$110.960
10+
$101.290
25+
$99.900
50+
$97.440
100+
$91.090
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
6.6ft
2m
PFA
Stripped Wire Leads
IEC
Ungrounded
13AM5316

RoHS

Each
1+
$110.220
10+
$100.610
25+
$99.240
50+
$96.790
100+
$90.480
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
3.3ft
1m
PFA
Miniature Plug
IEC
Ungrounded
13AM5317

RoHS

Each
1+
$103.880
10+
$94.820
25+
$93.530
50+
$91.230
100+
$85.280
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
3.3ft
1m
PFA
Stripped Wire Leads
IEC
Ungrounded
13AM5320

RoHS

Each
1+
$143.410
10+
$123.190
25+
$118.360
50+
$113.120
100+
$103.620
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
16ft
5m
PFA
Miniature Plug
IEC
Ungrounded
13AM5321

RoHS

Each
1+
$138.460
10+
$118.930
25+
$114.270
50+
$109.190
100+
$100.040
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
16ft
5m
PFA
Stripped Wire Leads
IEC
Ungrounded
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM