Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.530 |
5+ | $19.840 |
10+ | $19.150 |
25+ | $18.560 |
50+ | $17.980 |
100+ | $17.390 |
250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3L11-110
Newark Part No.16M4630
Technical Datasheet
Switching Temperature46°C
Reset Temperature41°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating15A at 120VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 3L11-110 is a 1/2-inch Bimetal Disc Thermostat, open on rise. Automatic reset. Aluminum disc cup. Loose ring, stainless steel mounting brackets.
- Snap-action thermostat
- 1/4" Quick connect termination
- 41 to 46°C Temperature range
Applications
Consumer Electronics, HVAC
Technical Specifications
Switching Temperature
46°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
41°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate