Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01161.0-00
Newark Part No.39M5384
Product RangeFTS 011 Series
Your Part Number
91 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.150 |
| 5+ | $45.010 |
| 10+ | $42.830 |
| 25+ | $38.350 |
| 50+ | $34.440 |
| 100+ | $33.790 |
| 250+ | $32.200 |
Price for:Each
Minimum: 1
Multiple: 1
$47.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01161.0-00
Newark Part No.39M5384
Product RangeFTS 011 Series
Technical Datasheet
Transducer Function-
Thermostat Type-
Reset Temperature-
Thermostat Set Point+40°C to 50°C
Contact Rating5A at 240VAC
Contact OperationNormally Open
Switching Temperature-
Switching Voltage Max240VAC
Load TypeResistive
Switching Current Max5A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeFTS 011 Series
SVHCLead
Product Overview
The 01161.0-00 is a tamper-proof Thermostat Contact Maker (NO) with bimetal sensor element. It is used for regulating filter fans, heat exchangers, cooling devices or for switching signal devices when temperature limit has been exceeded. The contact closes when temperature is rising.
- Small size
- Default temperature settings
- Easy to install
- High switching accuracy
- Snap-action contact type
Applications
Sensing & Instrumentation, Thermal Management
Technical Specifications
Transducer Function
-
Reset Temperature
-
Contact Rating
5A at 240VAC
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
FTS 011 Series
Thermostat Type
-
Thermostat Set Point
+40°C to 50°C
Contact Operation
Normally Open
Switching Voltage Max
240VAC
Switching Current Max
5A
Thermostat Terminals
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate