An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Reset Temperature
Thermostat Set Point
Contact Rating
Switching Temperature
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09R6727

RoHS

Date/Lot Code

Each
1+
$26.570
5+
$24.380
10+
$22.200
25+
$21.340
50+
$20.870
Min: 1 / Mult: 1
-
Programmable
-
+26.6°C to +76.6°C
10A at 240VAC
-
Normally Open
Resistive
120VAC
15A
Flange
Screw
-
92X8698

RoHS

Date/Lot Code

Each
1+
$22.070
10+
$20.750
25+
$20.300
50+
$19.860
100+
$19.420
More Pricing...
Min: 1 / Mult: 1
Temperature
Programmable
-
-20°C to +40°C
10A at 250VAC
-
Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
92X8697

RoHS

Each
1+
$22.290
10+
$21.170
25+
$20.060
50+
$18.950
100+
$17.830
More Pricing...
Min: 1 / Mult: 1
Temperature
Programmable
-
0°C to +60°C
10A at 250VAC
-
Normally Open
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
89T8473

RoHS

Each
1+
$77.370
5+
$71.680
10+
$69.530
25+
$66.970
50+
$65.220
More Pricing...
Min: 1 / Mult: 1
-
Programmable
-
0°C to +60°C
10A at 240VAC
-
Normally Open, Normally Closed
Resistive
120VAC
15A
DIN Rail
Screw
SKTD Series
82AK7833

RoHS

Each
1+
$585.970
5+
$556.670
10+
$527.380
Min: 1 / Mult: 1
Temperature
Adjustable
-
-
-
-
-
Resistive
480VAC
22A
-
Screw
-
42AM4944
Each
1+
$28.300
Min: 1 / Mult: 1
-
Adjustable
140°F
-
15A at 120VAC, 10A at 250VAC
32°F
-
-
250VAC
15A
DIN Rail
Screw
KT0 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM