Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSKTD541
Newark Part No.89T8473
Product RangeSKTD Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $83.100 |
5+ | $78.290 |
10+ | $75.970 |
25+ | $73.210 |
50+ | $71.310 |
100+ | $69.580 |
Price for:Each
Minimum: 1
Multiple: 1
$83.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSKTD541
Newark Part No.89T8473
Product RangeSKTD Series
Technical Datasheet
Transducer Function-
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 240VAC
Switching Temperature-
Contact OperationNormally Open, Normally Closed
Switching Voltage Max120VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat TerminalsScrew
Product RangeSKTD Series
Product Overview
The SKTD541 is a Twin Thermostat made of plastic housing designed to provide air temperature control and monitoring in cabinets. It integrates two independently switchable thermostats, unlike thermostats with changeover contacts, connected devices can be switched in different temperature ranges.
- Suitable for the operation of Fan and Heater
- Screw terminal for AWG14/(2.5mm²)
- Clip mounting on 35mm DIN rails
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
-
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 240VAC
Contact Operation
Normally Open, Normally Closed
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
SKTD Series
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate