Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 5+ | $9.270 |
| 10+ | $9.070 |
| 25+ | $8.870 |
| 50+ | $8.450 |
| 100+ | $7.690 |
| 250+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No250SR160
Newark Part No.98K8458
Technical Datasheet
Supply Voltage Min-V
Tones-
Sound Pressure Level (SPL)112dB
Resonant Frequency25kHz
Beam Angle85°
Beam Angle85°
Supply Voltage Max-V
Operating Current Max-
Switching Frequency25kHz
External Diameter16.2mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 250SR160 is a 16mm Ultrasonic Ceramic Receiver with aluminium housing. It features 2kHz bandwidth and -62dB minimum sensitivity.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Supply Voltage Min
-V
Sound Pressure Level (SPL)
112dB
Beam Angle
85°
Supply Voltage Max
-V
Switching Frequency
25kHz
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
25kHz
Beam Angle
85°
Operating Current Max
-
External Diameter
16.2mm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate