2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Ultrasonic Sensors
                                                                                                  5. Piezoelectric Ultrasonic Sensors
                                                                                                  Print Page

                                                                                                  400PT160

                                                                                                  TRANSDUCER, ULTRASONIC TX RX, 40KHZ, 16.2MM

                                                                                                  PROWAVE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PROWAVE 400PT160
                                                                                                  ManufacturerPROWAVE
                                                                                                  Manufacturer Part No400PT160
                                                                                                  Newark Part No.98K9166
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,028 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2.350
                                                                                                  5+$2.350
                                                                                                  10+$2.350
                                                                                                  25+$2.350
                                                                                                  50+$2.350
                                                                                                  100+$2.350
                                                                                                  250+$2.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PROWAVE
                                                                                                  ManufacturerPROWAVE
                                                                                                  Manufacturer Part No400PT160
                                                                                                  Newark Part No.98K9166
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tones-
                                                                                                  Supply Voltage Min-V
                                                                                                  Sound Pressure Level (SPL)117dB
                                                                                                  Beam Angle55°
                                                                                                  Resonant Frequency40kHz
                                                                                                  Supply Voltage Max-V
                                                                                                  Beam Angle55°
                                                                                                  Operating Current Max-
                                                                                                  Switching Frequency40kHz
                                                                                                  External Diameter16.2mm
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Alternatives for 400PT160

                                                                                                  1 Product Found

                                                                                                  Technical Specifications

                                                                                                  Tones

                                                                                                  -

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  117dB

                                                                                                  Resonant Frequency

                                                                                                  40kHz

                                                                                                  Beam Angle

                                                                                                  55°

                                                                                                  Switching Frequency

                                                                                                  40kHz

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -V

                                                                                                  Beam Angle

                                                                                                  55°

                                                                                                  Supply Voltage Max

                                                                                                  -V

                                                                                                  Operating Current Max

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  16.2mm

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG