Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $2.600 |
250+ | $2.570 |
500+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1575BMAQ
Newark Part No.48M1879
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Supply Voltage Max30V
Resonant Frequency3.65kHz
Sound Pressure Level (SPL)85dB
Current Rating5mA
Capacitance0.015µF
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.65kHz
Current Rating
5mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
1V
Supply Voltage Max
30V
Sound Pressure Level (SPL)
85dB
Capacitance
0.015µF
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate