2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Horn Drivers
                                                                                                  Print Page

                                                                                                  PDS541

                                                                                                  300W Compression High Frequency Driver

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PYLE PDS541
                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPDS541
                                                                                                  Newark Part No.61K2414
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$36.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $216.24
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPDS541
                                                                                                  Newark Part No.61K2414
                                                                                                  Transducer FunctionCompression Driver
                                                                                                  Power Rating RMS300W
                                                                                                  Impedance8ohm
                                                                                                  Frequency Response Min18kHz
                                                                                                  Frequency Response Max1.5kHz
                                                                                                  Sensitivity (dB)102dB
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Titanium Horn Driver Threaded compression driver is compatible with horns having standard 13/8" x 18TPI threads.

                                                                                                  • Midrange/Tweeter Compression Horn Driver
                                                                                                  • Titanium Diaphragm
                                                                                                  • 2” Flat Aluminum Voice Coil
                                                                                                  • 60 oz. Magnet Structure
                                                                                                  • Frequency Response: 1. 5kHz-18kHz
                                                                                                  • Sensitivity: 102dB
                                                                                                  • 8 Ohm Impedance
                                                                                                  • 300 Watts RMS/600 Watts Peak Power
                                                                                                  • Terminals 205-Type
                                                                                                  • Fits Horns with 1 3 /8” x 18 TPI Threads"

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Compression Driver

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Frequency Response Max

                                                                                                  1.5kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating RMS

                                                                                                  300W

                                                                                                  Frequency Response Min

                                                                                                  18kHz

                                                                                                  Sensitivity (dB)

                                                                                                  102dB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG