2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Horn Drivers
                                                                                                  Print Page

                                                                                                  PDS122

                                                                                                  Compression Horn Driver, Tweeter, 1.5", 250W RMS, 500W Peak, 8ohm, 1.5KHz-20KHz

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PYLE PDS122
                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPDS122
                                                                                                  Newark Part No.40P5788
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  Product Information

                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPDS122
                                                                                                  Newark Part No.40P5788
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionCompression Driver
                                                                                                  Power Rating RMS250W
                                                                                                  Impedance8ohm
                                                                                                  Frequency Response Min1.5kHz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Sensitivity (dB)95dB
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Threaded compression driver is compatible with horns having standard 1-3/8" x 18TPI threads.

                                                                                                  • 1 1/2" flat aluminum voice coil
                                                                                                  • 30oz. magnet structure
                                                                                                  • Color coded push terminals
                                                                                                  • Pyle Model #PDS122
                                                                                                  • Frequency response: 1. 5KHz ~ 20KHz
                                                                                                  • Sensitivity: 95dB (W/M)
                                                                                                  • Nominal impedance: 8ohm
                                                                                                  • Power capacity: 250W/500W RMS/peak (with proper crossover) Mounting Configuration
                                                                                                  • 1-3/8" 18TPI threads, compatible with standard screw on horns

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Compression Driver

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating RMS

                                                                                                  250W

                                                                                                  Frequency Response Min

                                                                                                  1.5kHz

                                                                                                  Sensitivity (dB)

                                                                                                  95dB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG