2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezo Buzzers
                                                                                                  Print Page

                                                                                                  328SR160

                                                                                                  Transducer, Ultrasonic Receiver, 115 dB, 32.8 kHz

                                                                                                  PROWAVE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PROWAVE 328SR160
                                                                                                  PROWAVE 328SR160
                                                                                                  PROWAVE 328SR160
                                                                                                  ManufacturerPROWAVE
                                                                                                  Manufacturer Part No328SR160
                                                                                                  Newark Part No.98K8774
                                                                                                  Product Range328Sx160
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.720
                                                                                                  5+$8.860
                                                                                                  10+$8.650
                                                                                                  25+$8.470
                                                                                                  50+$8.070
                                                                                                  100+$7.340
                                                                                                  250+$6.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PROWAVE
                                                                                                  ManufacturerPROWAVE
                                                                                                  Manufacturer Part No328SR160
                                                                                                  Newark Part No.98K8774
                                                                                                  Product Range328Sx160
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionReceiver
                                                                                                  Supply Voltage Min-V
                                                                                                  Sensing Range Min-
                                                                                                  Tones-
                                                                                                  Sound Pressure Level (SPL)115dB
                                                                                                  Sensing Range Max-
                                                                                                  Beam Angle100°
                                                                                                  Supply Voltage Max-V
                                                                                                  Beam Angle100°
                                                                                                  Resonant Frequency32.8kHz
                                                                                                  Operating Current Max-
                                                                                                  Switching Frequency32.8kHz
                                                                                                  External Diameter16.2mm
                                                                                                  Sound Level Distance30cm
                                                                                                  Capacitance2400pF
                                                                                                  Sound Level Distance30cm
                                                                                                  Sensitivity (dB)-67dB
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Product Range328Sx160
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 328SR160 is an Air Ultrasonic Ceramic Transducer Receiver.

                                                                                                  • -30 to 70°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Receiver

                                                                                                  Sensing Range Min

                                                                                                  -

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  115dB

                                                                                                  Beam Angle

                                                                                                  100°

                                                                                                  Beam Angle

                                                                                                  100°

                                                                                                  Operating Current Max

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  16.2mm

                                                                                                  Capacitance

                                                                                                  2400pF

                                                                                                  Sensitivity (dB)

                                                                                                  -67dB

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Supply Voltage Min

                                                                                                  -V

                                                                                                  Tones

                                                                                                  -

                                                                                                  Sensing Range Max

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  -V

                                                                                                  Resonant Frequency

                                                                                                  32.8kHz

                                                                                                  Switching Frequency

                                                                                                  32.8kHz

                                                                                                  Sound Level Distance

                                                                                                  30cm

                                                                                                  Sound Level Distance

                                                                                                  30cm

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  328Sx160

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility