Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 10+ | $6.740 |
| 25+ | $5.940 |
| 50+ | $5.560 |
| 100+ | $5.040 |
| 250+ | $4.830 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG267
Newark Part No.24M3235
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6V
Tones-
Sound Pressure Level (SPL)85dB
Supply Voltage Max-
Current Rating35mA
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire22AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 14VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
-
Resonant Frequency
2.8kHz
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
6V
Sound Pressure Level (SPL)
85dB
Current Rating
35mA
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
22AWG
IP Rating
-
Operating Voltage Range
6VDC to 14VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate