Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoX-5735-LW350-S-2-R
Newark Part No.03AM0123
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 10+ | $16.030 |
| 25+ | $15.100 |
| 50+ | $13.520 |
| 100+ | $12.720 |
| 250+ | $12.360 |
| 500+ | $11.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-5735-LW350-S-2-R
Newark Part No.03AM0123
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min5VDC
TonesSiren
Sound Pressure Level (SPL)125dBA
Resonant Frequency3kHz
Supply Voltage Max15VDC
Operating Current Max200mA
Transducer Mounting-
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Siren
Resonant Frequency
3kHz
Operating Current Max
200mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
5VDC
Sound Pressure Level (SPL)
125dBA
Supply Voltage Max
15VDC
Transducer Mounting
-
Capacitance
-
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate