PSR Series Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MALLORY | Each | 1+ $5.660 10+ $5.230 25+ $5.230 50+ $5.230 100+ $4.850 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 8ohm | 28mm | 96dB | -mm | 500mW | 600Hz | 96dB | Round | 1.102" | -" | 28mm x 4.6mm | 600Hz to 6kHz | 600Hz | 6kHz | Bare Mount | PSR Series | 1W | - | 4.6mm | - | 0.181" | ||||
MALLORY | Each | 1+ $4.180 10+ $4.180 | Min: 1 / Mult: 1 | Speaker | 1.5W | Miniature | 8ohm | 66mm | 111dB | -mm | 1.5W | 500Hz | 111dB | Round | 2.598" | -" | 66mm x 23mm | 500Hz to 13kHz | 500Hz | 13kHz | Bare Mount | PSR Series | 3W | - | 23mm | - | 0.906" | ||||
MALLORY | Each | 1+ $4.650 | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 26mm | 92dB | -mm | 200mW | 520Hz | 92dB | Round | 1.024" | -" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | Bare Mount | PSR Series | 300mW | - | 4.1mm | - | 0.161" | ||||
MALLORY | Each | 25+ $5.950 50+ $5.640 100+ $5.420 | Min: 25 / Mult: 1 | Speaker | 100mW | Miniature | 8ohm | 29.7mm | 88dB | - | 100mW | 460Hz | 88dB | Round | 1.169" | - | - | - | 460Hz | 5kHz | Bare Mount | PSR Series | 200mW | - | 5.8mm | - | 0.228" | ||||
MALLORY | Each | 10+ $4.310 | Min: 25 / Mult: 1 | Speaker | 100mW | Miniature | 64ohm | 29.7mm | 88dB | - | 100mW | 430Hz | 88dB | Round | 1.169" | - | - | - | 430Hz | 20kHz | Bare Mount | PSR Series | 200mW | - | 5.8mm | - | 0.228" | ||||
MALLORY | Each | 25+ $5.160 50+ $4.860 100+ $4.580 250+ $4.250 500+ $4.040 | Min: 25 / Mult: 1 | Speaker | 3W | Miniature | 8ohm | - | 102dB | 50.5mm | 3W | 500Hz | 102dB | Square | - | 1.988" | - | - | 500Hz | 6kHz | Panel Mount | PSR Series | 4W | 50.5mm | 18.7mm | 1.988" | 0.736" |