Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoPSR26N08AKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC8581
Product RangePSR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 25+ | $4.090 |
| 100+ | $3.330 |
| 250+ | $3.130 |
| 500+ | $2.920 |
| 1000+ | $2.500 |
| 2500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoPSR26N08AKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC8581
Product RangePSR Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMiniature
External Diameter - Metric26mm
Impedance8ohm
Power Rating Nom200mW
External Width - Metric-mm
Sensitivity (dB)92dB
Resonant Frequency520Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.024"
External Width - Imperial-"
Product Dimensions26mm x 4.1mm
Frequency Response Min520Hz
Frequency Range520Hz to 6.5kHz
Frequency Response Max6.5kHz
Temperature Grade-
Speaker MountingBare Mount
IP Rating-
Product RangePSR Series
Power Rating Max300mW
External Length - Metric-
External Depth - Metric4.1mm
External Length - Imperial-
External Depth - Imperial0.161"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
520Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
520Hz
Frequency Response Max
6.5kHz
Speaker Mounting
Bare Mount
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
200mW
External Diameter - Metric
26mm
Power Rating Nom
200mW
Sensitivity (dB)
92dB
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.024"
Product Dimensions
26mm x 4.1mm
Frequency Range
520Hz to 6.5kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
300mW
External Depth - Metric
4.1mm
External Depth - Imperial
0.161"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
