92dB Speakers & Receivers:
5 Products FoundFind a huge range of 92dB Speakers & Receivers at Newark Electronics Mexico. We stock a wide range of Speakers & Receivers, such as 92dB, 90dB, 87dB & 88dB Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Mallory, Pyle, Kingstate & Quam Nichols
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.850 4+ $13.790 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 4ohm | 203mm | 92dB | 100W | 63.5Hz | 89dB | Round | 7.992" | 203.2mm | 60Hz to 4kHz | 70Hz | 4kHz | Panel Mount | - | - | - | 97mm | 3.819" | |||||
Each | 1+ $2.470 10+ $2.070 25+ $1.920 50+ $1.780 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Micro | 8ohm | 20mm | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | 7kHz | Bare Mount | KDMG | Bare Mount | 500mW | 3mm | 0.118" | |||||
MALLORY | Each | 25+ $4.620 50+ $4.460 100+ $4.290 250+ $4.200 500+ $4.140 | Min: 25 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 26mm | 92dB | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | Bare Mount | PSR Series | - | 300mW | 4.1mm | 0.161" | ||||
88C6351 | Each | Pricing is unavailable. Please contact customer services. | Midrange | 100W | Woofer | 8ohm | 127 | 92dB | 100W | - | 92dB | Round | 5 | - | - | 450 | 7kHz | Panel Mount | - | - | 200 | 50.8 | 2 | |||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 12W | General Purpose | 45ohm | 203mm | 92dB | 12W | 65Hz | 92dB | Round | 7.992" | - | - | 65Hz | 17kHz | Panel Mount | - | - | 15W | 64mm | 2.52" |