New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      8C5Z45

                      8" Dual Cone Speaker 45 Ohm 15 Watts Max

                      QUAM NICHOLS 8C5Z45
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUAM NICHOLS
                      Manufacturer Part No8C5Z45
                      Newark Part No.98Y0232
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerQUAM NICHOLS
                      Manufacturer Part No8C5Z45
                      Newark Part No.98Y0232
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionSpeaker
                      Driver TypeGeneral Purpose
                      Power Rating RMS12W
                      Impedance45ohm
                      External Diameter - Metric203mm
                      Sensitivity (dB)92dB
                      Power Rating Nom12W
                      Resonant Frequency65Hz
                      Sound Pressure Level (SPL)92dB
                      Speaker ShapeRound
                      External Diameter - Imperial7.992"
                      Frequency Response Min65Hz
                      Frequency Response Max17kHz
                      Speaker MountingPanel Mount
                      Product Range-
                      Power Rating Max15W
                      External Depth - Metric64mm
                      External Depth - Imperial2.52"
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 8C5Z45 is an 8" O.D. dual cone loudspeaker with a 5 oz. magnet and a 45 Ohm nominal impedance.

                      • Loudspeaker Power Rating - 12W RMS, EIA 426A Standard
                      • Maximum Power Rating - 15W @ 8 Ohms
                      • Calculated Output - 103 dB SPL, 5W/ 1M
                      • Magnet Type & Weight - BeFe Ceramic, 5 oz. Nominal
                      • Frequency Response - 65 Hz - 17 kHz EIA 426A Standard
                      • Magnet Type & Weight - BeFe Ceramic, 5 oz. Nominal
                      • Frequency Response - 65 Hz - 17 kHz EIA 426A Standard"

                      Technical Specifications

                      Transducer Function

                      Speaker

                      Power Rating RMS

                      12W

                      External Diameter - Metric

                      203mm

                      Power Rating Nom

                      12W

                      Sound Pressure Level (SPL)

                      92dB

                      External Diameter - Imperial

                      7.992"

                      Frequency Response Max

                      17kHz

                      Product Range

                      -

                      External Depth - Metric

                      64mm

                      SVHC

                      No SVHC (19-Jan-2021)

                      Driver Type

                      General Purpose

                      Impedance

                      45ohm

                      Sensitivity (dB)

                      92dB

                      Resonant Frequency

                      65Hz

                      Speaker Shape

                      Round

                      Frequency Response Min

                      65Hz

                      Speaker Mounting

                      Panel Mount

                      Power Rating Max

                      15W

                      External Depth - Imperial

                      2.52"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.