New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  KDMG20008

                                                                                                  Driver Type:Micro

                                                                                                  KINGSTATE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KINGSTATE KDMG20008
                                                                                                  ManufacturerKINGSTATE
                                                                                                  Manufacturer Part NoKDMG20008
                                                                                                  Newark Part No.61M7026
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.570
                                                                                                  10+$2.150
                                                                                                  25+$1.990
                                                                                                  50+$1.850
                                                                                                  100+$1.660
                                                                                                  500+$1.510
                                                                                                  1000+$1.320
                                                                                                  2500+$1.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KINGSTATE
                                                                                                  ManufacturerKINGSTATE
                                                                                                  Manufacturer Part NoKDMG20008
                                                                                                  Newark Part No.61M7026
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionSpeaker
                                                                                                  Power Rating RMS500mW
                                                                                                  Driver TypeMicro
                                                                                                  External Diameter - Metric20mm
                                                                                                  Impedance8ohm
                                                                                                  Sensitivity (dB)92dB
                                                                                                  Power Rating Nom300mW
                                                                                                  Resonant Frequency560Hz
                                                                                                  Sound Pressure Level (SPL)92dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial0.787"
                                                                                                  Product Dimensions20mm x 3.1mm
                                                                                                  Frequency Response Min560Hz
                                                                                                  Frequency Range560Hz to 7kHz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max7kHz
                                                                                                  Speaker MountingBare Mount
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingBare Mount
                                                                                                  Power Rating Max500mW
                                                                                                  External Depth - Metric3mm
                                                                                                  External Depth - Imperial0.118"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The KDMG20008 from Kingstate is a micro dynamic speaker. This is a compact speaker which is used typically in test equipments.

                                                                                                  • Resonant frequency of 560Hz at 1.0V
                                                                                                  • Rated input power is 0.3W
                                                                                                  • Sound pressure Level (dB) is 92dB(0.3W/10cm), 78dB(1W/1m)at 10.0K,1.2K, 1.5K, 2.0KHz
                                                                                                  • Maximum input power is 0.5W
                                                                                                  • Rated impedance is 8ohm at 1KHz, 1.0V
                                                                                                  • Frequency range from 0Hz to 7KHz
                                                                                                  • Operating temperature range from -20°C to 55°C
                                                                                                  • Ø20mm x 3.1mm dimension

                                                                                                  Applications

                                                                                                  Audio, Consumer Electronics, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Driver Type

                                                                                                  Micro

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  300mW

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  92dB

                                                                                                  External Diameter - Imperial

                                                                                                  0.787"

                                                                                                  Frequency Response Min

                                                                                                  560Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  External Depth - Metric

                                                                                                  3mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Power Rating RMS

                                                                                                  500mW

                                                                                                  External Diameter - Metric

                                                                                                  20mm

                                                                                                  Sensitivity (dB)

                                                                                                  92dB

                                                                                                  Resonant Frequency

                                                                                                  560Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  20mm x 3.1mm

                                                                                                  Frequency Range

                                                                                                  560Hz to 7kHz

                                                                                                  Frequency Response Max

                                                                                                  7kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  500mW

                                                                                                  External Depth - Imperial

                                                                                                  0.118"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.