Miniature Speakers & Receivers:
64 Products FoundFind a huge range of Miniature Speakers & Receivers at Newark Electronics Mexico. We stock a wide range of Speakers & Receivers, such as General Purpose, Miniature, Speaker & Full-range Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Visaton, Mallory, Taoglas & PUI Audio
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $5.620 50+ $5.110 100+ $4.710 250+ $4.420 500+ $4.170 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
MULTICOMP PRO | Each | 1+ $6.820 10+ $6.060 100+ $4.750 500+ $3.890 1000+ $3.370 More Pricing... | Speaker | 1W | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 350Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | |||||
VISATON | Each | 1+ $6.400 10+ $5.070 25+ $4.640 50+ $4.340 100+ $4.080 More Pricing... | Speaker | 500mW | Miniature | 8ohm | 50mm | 83dB | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
MULTICOMP PRO | Each | 1+ $5.130 10+ $4.570 100+ $3.600 500+ $2.950 1000+ $2.560 More Pricing... | - | - | Miniature | 8ohm | 20mm | - | - | 100mW | 1kHz | 75dB | Round | 0.787" | - | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | |||||
Each | 1+ $4.910 100+ $4.050 250+ $3.720 500+ $3.470 1000+ $3.270 | - | - | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 92dB | Round | 1.969" | - | 12.5mm x 1.5mm | 350Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||||
MULTICOMP PRO | Each | 1+ $6.000 100+ $5.040 250+ $4.680 500+ $4.390 1000+ $4.170 | - | - | Miniature | 8ohm | 27mm | - | - | 800mW | 850Hz | 90dB | Round | 1.063" | - | 27mm x 4.9mm | 500Hz | 500Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 4.9mm | - | 0.193" | |||||
Each | 1+ $6.410 10+ $5.080 25+ $4.650 50+ $4.360 100+ $4.090 More Pricing... | - | - | Miniature | 8ohm | 50mm | - | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | 250Hz | 250Hz to 10kHz | 10kHz | - | - | - | 0 | - | Bare Mount | 3W | - | 17mm | - | 0.669" | ||||||
MULTICOMP PRO | Each | 1+ $4.970 10+ $4.420 100+ $3.470 500+ $2.830 1000+ $2.450 More Pricing... | Speaker | 250mW | Miniature | 32ohm | 45mm | - | - | 250mW | 500Hz | 85dB | Round | 1.78" | - | 45mm x 6.3mm | 500Hz | 0Hz to 6kHz | 6kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
14J8824 | MULTICOMP PRO | Each | 1+ $2.970 25+ $2.670 50+ $2.400 100+ $2.250 250+ $2.100 More Pricing... | Speaker | - | Miniature | 64ohm | 66mm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | 400Hz | 0Hz to 7kHz | 7kHz | - | - | - | Panel Mount | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
VISATON | Each | 1+ $22.540 10+ $18.060 25+ $16.600 50+ $15.610 100+ $14.700 More Pricing... | - | - | Miniature | 8ohm | 23mm | - | - | 200mW | 1.7kHz | 73dB | Round | 0.906" | - | 23mm x 8.6mm | 900Hz | 900Hz to 16kHz | 16kHz | - | - | - | Through Hole | - | Through Hole | 500mW | - | 8.6mm | - | 0.339" | |||||
MULTICOMP PRO | Each | 1+ $6.140 10+ $5.470 100+ $4.280 500+ $3.500 1000+ $3.030 More Pricing... | Speaker | 500mW | Miniature | 32ohm | 23mm | - | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 5.2mm | - | 0.205" | |||||
MULTICOMP PRO | Each | 1+ $11.150 50+ $10.130 100+ $9.350 250+ $8.760 500+ $8.260 | Speaker | 2W | Miniature | 8ohm | -mm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 550Hz | 0Hz to 8kHz | 8kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | |||||
Each | 1+ $5.300 100+ $4.390 250+ $4.060 500+ $3.790 1000+ $3.580 | - | - | Miniature | 8ohm | 40mm | - | - | 500mW | 600Hz | 96dB | Round | 1.575" | - | 40mm x 5.1mm | 600Hz | 0Hz to 6kHz | 6kHz | - | - | - | 0 | MP ABS Series | Bare Mount | 800mW | - | 5.1mm | - | 0.201" | ||||||
Each | 1+ $12.170 10+ $9.570 25+ $8.750 50+ $8.180 100+ $7.690 More Pricing... | - | - | Miniature | 8ohm | 15mm | - | - | 250mW | 1kHz | 70dB | Round | 0.591" | - | 15mm x 4mm | 800Hz | 800Hz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 500mW | - | 4mm | - | 0.158" | ||||||
Each | 1+ $10.790 10+ $8.600 25+ $7.900 50+ $7.430 100+ $6.990 More Pricing... | - | - | Miniature | 8ohm | 36mm | - | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | 300Hz | - | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 2W | - | 6mm | - | 0.236" | ||||||
PUI AUDIO | Each | 1+ $3.720 10+ $3.330 25+ $3.120 50+ $2.890 100+ $2.610 More Pricing... | - | - | Miniature | 8ohm | 29mm | - | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | - | 650Hz | - | 4kHz | - | - | - | Bare Mount | - | Bare Mount | 200mW | 0 | 9.5mm | 0 | 0.374" | |||||
Each | 1+ $5.610 100+ $4.650 250+ $4.290 500+ $4.010 1000+ $3.790 | - | - | Miniature | 8ohm | 28mm | - | - | 500mW | 750Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 750Hz | 0Hz to 7kHz | 7kHz | - | - | - | 0 | MP ABS Series | Flange Mount | 1W | - | 5.6mm | - | 0.22" | ||||||
VISATON | Each | 1+ $13.040 10+ $10.400 25+ $9.550 50+ $8.960 100+ $8.430 More Pricing... | Speaker | 3W | Miniature | 8ohm | 50mm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | 17kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
PUI AUDIO | Each | 1+ $4.220 10+ $3.780 25+ $3.530 50+ $3.280 100+ $2.970 More Pricing... | - | - | Miniature | 100ohm | 29.7mm | - | - | 150mW | 1.2kHz | 80dB | Round | 1.169" | - | 29.7mm x 12.7mm | 1.2kHz | 1.2kHz to 10kHz | 10kHz | Standard | - | - | Through Hole | - | Through Hole | 300mW | 0 | 12.7mm | 0 | 0.5" | |||||
Each | 1+ $17.550 10+ $14.030 25+ $12.900 50+ $12.010 100+ $11.330 More Pricing... | - | - | Miniature | 8ohm | 28mm | - | - | 500mW | 730Hz | 84dB | Round | 1.102" | - | 28mm x 5.4mm | 500Hz | 500Hz to 7kHz | 7kHz | - | IP65, IP68 | IP65, IP68 | 0 | - | Bare Mount | 1W | - | 7.7mm | - | 0.303" | ||||||
Each | 1+ $2.980 5+ $2.830 10+ $2.590 | Speaker | 500mW | Miniature | 8ohm | 57 | - | - | 500mW | - | - | Round | 2.244 | - | - | 400Hz | - | 6kHz | - | - | - | Panel Mount | - | - | - | - | 18.5 | - | 0.728 | ||||||
MULTICOMP PRO | Each | 1+ $8.070 50+ $7.340 100+ $6.770 250+ $6.340 500+ $5.980 | Speaker | 2W | Miniature | 8ohm | -mm | - | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | -" | 1.181" | 70mm x 30mm x 23mm | 100Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | |||||
09AN1573 RoHS | MULTICOMP PRO | Each | 1+ $3.240 | - | - | Miniature | 8ohm | - | - | - | 720mW | 750Hz | 86dB | Round with Square Frame | - | - | 15mm x 15mm x 4mm | - | 750Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | ||||
79AK9144 RoHS | Each | 1+ $3.980 100+ $3.300 250+ $3.050 500+ $2.850 1000+ $2.690 | - | - | Miniature | 8ohm | -mm | - | 18mm | 2W | 1.1kHz | 104dB | Rectangular | -" | 0.71" | 16mm x 18mm x 3.7mm | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | SMD | MP ABS Series | SMD | 2.2W | 16mm | 3.7mm | 0.63" | 0.15" | |||||
79AK9150 RoHS | MULTICOMP PRO | Each | 1+ $14.350 100+ $11.890 250+ $10.970 500+ $10.260 1000+ $9.690 | - | - | Miniature | 4ohm | -mm | - | 52mm | 5W | 120Hz | 82.5dB | Square | -" | 2.05" | 52mm x 52mm x 31.6mm | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | Panel Mount | MP ABS Series | Panel Mount | 8W | 52mm | 31.6mm | 2.05" | 1.24" | ||||