Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-231-RCCopy
Newark Part No.75X9918
Product RangeMP ABS Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.420 |
| 100+ | $4.260 |
| 500+ | $3.480 |
| 1000+ | $3.010 |
| 5000+ | $2.680 |
| 10000+ | $2.400 |
| 25000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-231-RCCopy
Newark Part No.75X9918
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS500mW
Impedance32ohm
External Diameter - Metric23mm
Power Rating Nom500mW
Resonant Frequency800Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions23mm x 5.2mm
Frequency Response Min800Hz
Frequency Range0Hz to 10kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric5.2mm
External Depth - Imperial0.205"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-231-RC is a 23mm Speaker with PET diaphragm and paper gasket. The speaker operates at 0.5W nominal power and generates 87dB sound.
- SPCC Frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
500mW
External Diameter - Metric
23mm
Resonant Frequency
800Hz
Speaker Shape
Round
Product Dimensions
23mm x 5.2mm
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Imperial
0.205"
Driver Type
Miniature
Impedance
32ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.906"
Frequency Response Min
800Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Speaker Mounting
Bare Mount
External Depth - Metric
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
