Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RC
Newark Part No.24M0408
Product RangeMulticomp Pro Mini Speakers
Your Part Number
2,309 In Stock
Need more?
154 Delivery in 1-3 Business Days(US stock)
2155 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 50+ | $5.030 |
| 100+ | $4.640 |
| 250+ | $4.360 |
| 500+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RC
Newark Part No.24M0408
Product RangeMulticomp Pro Mini Speakers
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1.5W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
External Width - Metric-
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-
Product Dimensions50mm x 12.5mm
Frequency Range0Hz to 20kHz
Frequency Response Min550Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product RangeMulticomp Pro Mini Speakers
Speaker MountingBare Mount
Power Rating Max2W
External Length - Metric-
External Depth - Metric12.5mm
External Length - Imperial-
External Depth - Imperial0.492"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-215-RC is a 50mm cone-type Mylar Speaker with metal housing and NdFeB magnet. It features maximum 2W power rating and generates 89dB loudness at 0.1m.
- -20 to +55°C Operating temperature range
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
50mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
1.969"
Product Dimensions
50mm x 12.5mm
Frequency Response Min
550Hz
Temperature Grade
-
IP Rating
-
Product Range
Multicomp Pro Mini Speakers
Power Rating Max
2W
External Depth - Metric
12.5mm
External Depth - Imperial
0.492"
Power Rating RMS
1.5W
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
550Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
