Print Page
Image is for illustrative purposes only. Please refer to product description.
1,712 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.490 |
| 100+ | $4.360 |
| 500+ | $3.600 |
| 1000+ | $3.150 |
| 5000+ | $2.820 |
| 10000+ | $2.560 |
| 25000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-210-RC
Newark Part No.24M0407
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency350Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 7.6mm
Frequency Range0Hz to 20kHz
Frequency Response Min350Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric7.6mm
External Depth - Imperial0.299"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-210-RC from Pro Signal is a miniature speaker of 50mm diameter.
- Rated impedance is 8ohm
- Nominal power is 1W
- Maximum power is 1.5W
- Resonant frequency of 350Hz
- Frequency range from 0Hz to 20KHz
- Sound output level at 0.1W/0.1m is 94dB
- 7.2mm height speaker
- Operating temperature range from -10°C to 40°C
- Mylar cone speaker
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
50mm x 7.6mm
Frequency Response Min
350Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.299"
Power Rating RMS
1W
External Diameter - Metric
50mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
1.969"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
Speaker Mounting
Bare Mount
External Depth - Metric
7.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-210-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability