Print Page
Image is for illustrative purposes only. Please refer to product description.

398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 10+ | $10.400 |
| 25+ | $9.550 |
| 50+ | $8.960 |
| 100+ | $8.430 |
| 250+ | $8.050 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2915
Newark Part No.40P1101
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS3W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 18mm
Frequency Response Min180Hz
Frequency Range180Hz to 17kHz
Frequency Response Max17kHz
Temperature Grade-
IP RatingIP65
IP RatingIP65
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric18mm
External Depth - Imperial0.709"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2915 is a 2" Miniature Speaker with a plastic basket and plastic diaphragm and broad frequency response and good voice reproduction. Particularly well suited to outdoor applications and where ambient conditions are generally unfavourable example high humidity.
- 8Ω Nominal Impedance
- ABS (Basket, UL 94: HB), Mylar (Diaphragm) Plastic Material
- Functionally at Cold According to EN 60068-2-1/EN 50155
- Weather-resistant
- UV-resistant
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
50mm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
50mm x 18mm
Frequency Range
180Hz to 17kHz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.709"
Power Rating RMS
3W
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.969"
Frequency Response Min
180Hz
Frequency Response Max
17kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Depth - Metric
18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
