3W Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.270 10+ $19.650 25+ $17.930 50+ $16.980 100+ $16.000 More Pricing... | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ $23.200 10+ $18.360 25+ $16.370 50+ $15.430 100+ $15.360 More Pricing... | Min: 1 / Mult: 1 | Speaker | 3W | Miniature | 8ohm | 50mm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz to 17kHz | 180Hz | 17kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
MALLORY | Each | 25+ $5.070 50+ $4.780 100+ $4.510 250+ $4.180 500+ $4.040 | Min: 25 / Mult: 1 | Speaker | 3W | Miniature | 8ohm | - | 102dB | 50.5mm | 3W | 500Hz | 102dB | Square | - | 1.988" | - | - | 500Hz | 6kHz | - | - | Panel Mount | PSR Series | - | 4W | 50.5mm | 18.7mm | 1.988" | 0.736" |