100W Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $43.620 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 8ohm | 307mm | 98dB | -mm | - | 26Hz | 92dB | Round | 12.087" | -" | 306.5mm | 3kHz | 26Hz | - | 3kHz | Panel Mount | - | 200W | - | 136mm | - | 5.354" | ||||
MULTICOMP PRO | Each | 1+ $52.420 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 8ohm | 306mm | 93dB | -mm | 100W | 25Hz | 93dB | Round | 12.047" | -" | 306.5mm | 2kHz | 25Hz | - | 3kHz | Panel Mount | - | 200W | - | - | - | - | ||||
Each | 1+ $14.850 4+ $13.790 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 4ohm | 203mm | 92dB | -mm | 100W | 63.5Hz | 89dB | Round | 7.992" | -" | 203.2mm | 60Hz to 4kHz | 70Hz | - | 4kHz | Panel Mount | - | - | - | 97mm | - | 3.819" | |||||
Each | 1+ $13.670 4+ $12.510 | Min: 1 / Mult: 1 | Tweeter | 100W | Tweeter | 8ohm | 98mm | 100dB | -mm | 75W | 1kHz | 95dB | Round | 3.858" | -" | - | 1kHz to 20kHz | 1.5kHz | High Temperature | 20kHz | Panel Mount | Multicomp Pro Tweeters | - | - | 48mm | - | 1.89" | |||||
Each | 1+ $14.620 4+ $13.560 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 4ohm | 254mm | 90dB | -mm | 100W | 40Hz | 90dB | Round | 10" | -" | 255mm x 110mm | 35Hz to 4kHz | 50Hz | - | 5kHz | Panel Mount | - | - | - | 109mm | - | 4.291" | |||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ $1.400 4+ $1.300 | Min: 1 / Mult: 1 | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | 3.504" | - | 2kHz to 20kHz | 2kHz | - | 20kHz | Panel Mount | - | - | 89mm | - | 3.504" | - | |||
88C6351 | Each | Pricing is unavailable. Please contact customer services. | Midrange | 100W | Woofer | 8ohm | 127 | 92dB | -mm | 100W | - | 92dB | Round | 5 | -" | - | - | 450 | - | 7 | Panel Mount | - | 200W | - | 50.8 | - | 2 |