Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C7254
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.160 |
Price for:Each
Minimum: 1
Multiple: 1
$50.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C7254
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS100W
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric307mm
External Width - Metric-mm
Sensitivity (dB)98dB
Power Rating Nom-
Resonant Frequency26Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial12.087"
Product Dimensions306.5mm
External Width - Imperial-"
Frequency Range3kHz
Frequency Response Min26Hz
Temperature Grade-
Frequency Response Max3kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric136mm
External Length - Imperial-
External Depth - Imperial5.354"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1220 is a 12″ (306.5mm) polypropylene cone woofer.
- 8ohm impedance, max 200W input power
- 25 ±5Hz free air resonance, FO ~ 3000Hz frequency range
- Stamped steel basket, treated cloth dust cap
- 6.5ohm DC resistance
- 28.4Hz resonance frequency
- 3.501 mechanical, 0.337 electrical, 0.308 total Q factor
- 92 (δB) sensitivity
- 2.84mH voice coil inductance
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
307mm
Sensitivity (dB)
98dB
Resonant Frequency
26Hz
Speaker Shape
Round
Product Dimensions
306.5mm
Frequency Range
3kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
100W
Impedance
8ohm
External Width - Metric
-mm
Power Rating Nom
-
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
12.087"
External Width - Imperial
-"
Frequency Response Min
26Hz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
200W
External Depth - Metric
136mm
External Depth - Imperial
5.354"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
