Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.640 |
100+ | $4.730 |
250+ | $4.400 |
500+ | $4.130 |
1000+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-233-RC
Newark Part No.17AC6498
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric28mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom500mW
Resonant Frequency750Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.102"
External Width - Imperial-"
Product Dimensions28mm x 5.6mm
Frequency Response Min750Hz
Frequency Range0Hz to 7kHz
Frequency Response Max7kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker Mounting0
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric-mm
External Depth - Metric5.6mm
External Length - Imperial-"
External Depth - Imperial0.22"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.102"
Product Dimensions
28mm x 5.6mm
Frequency Range
0Hz to 7kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
0
Power Rating Max
1W
External Depth - Metric
5.6mm
External Depth - Imperial
0.22"
External Diameter - Metric
28mm
External Width - Metric
-mm
Resonant Frequency
750Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
750Hz
Frequency Response Max
7kHz
IP Rating
-
Product Range
-
Speaker Mounting
Flange Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate