28mm Speakers & Receivers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ $2.890 10+ $2.420 25+ $2.260 50+ $2.090 100+ $1.890 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 28mm | - | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | 520Hz to 6.5kHz | 520Hz | - | 6.5kHz | - | - | 0 | KDMG | Bare Mount | 300mW | 4mm | 0.157" | ||||
Each | 1+ $5.720 100+ $4.810 250+ $4.470 500+ $4.200 1000+ $3.990 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 28mm | - | 500mW | 750Hz | 92dB | Round | 1.102" | 28mm x 5.6mm | 0Hz to 7kHz | 750Hz | - | 7kHz | - | - | 0 | - | Flange Mount | 1W | 5.6mm | 0.22" | |||||
Each | 1+ $15.380 10+ $13.000 25+ $12.130 50+ $11.490 100+ $10.890 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 28mm | - | 500mW | 730Hz | 84dB | Round | 1.102" | 28mm x 5.4mm | 500Hz to 7kHz | 500Hz | - | 7kHz | IP65, IP68 | IP65, IP68 | 0 | - | Bare Mount | 1W | 7.7mm | 0.303" | |||||
MALLORY | Each | 1+ $4.000 10+ $4.000 25+ $4.000 50+ $4.000 100+ $4.000 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 8ohm | 28mm | 96dB | 500mW | 600Hz | 96dB | Round | 1.102" | 28mm x 4.6mm | 600Hz to 6kHz | 600Hz | - | 6kHz | - | - | Bare Mount | PSR Series | - | 1W | 4.6mm | 0.181" | ||||
MULTICOMP PRO | Each | 1+ $2.060 100+ $1.700 250+ $1.560 500+ $1.460 1000+ $1.370 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 28mm | - | 500mW | 750Hz | 90dB | Round | 1.102" | 28mm x 4mm | 0Hz to 5kHz | 0Hz | - | 5kHz | - | - | Bare Mount | - | Bare Mount | 1W | 4mm | 0.157" | ||||
MULTICOMP PRO | Each | 1+ $7.620 100+ $6.400 250+ $5.940 500+ $5.590 1000+ $5.310 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 28mm | - | 2W | 270Hz | 86dB | Round | 1.102" | 28mm x 11mm | 0Hz to 20kHz | 0Hz | - | 20kHz | - | - | Bare Mount | - | Bare Mount | 3W | 11mm | 0.433" | ||||
Each | 1+ $4.950 10+ $4.440 25+ $4.170 50+ $3.880 100+ $3.510 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 28mm | - | 1W | 500Hz | 95dBA | Round | 1.1" | 12.2mm x 5.2mm | 20kHz | 500Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 1.5W | 5.2mm | 0.2" | |||||
Each | 1+ $2.040 10+ $1.620 25+ $1.500 50+ $1.380 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 32ohm | 28mm | - | 250mW | 600Hz | 91dB | Round | 1.11" | 28mm x 4.4mm | 600Hz to 6.5kHz | 600Hz | Standard | 6.5kHz | - | - | - | - | Bare Mount | 500mW | 4.4mm | 0.18" | |||||
Each | 1+ $7.970 10+ $7.150 25+ $6.710 50+ $6.240 100+ $5.670 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 4ohm | 28mm | - | 3W | 350Hz | 76.5dBA | Round | 1.11" | 28mm x 7.5mm | 250Hz to 20kHz | 250Hz | Standard | 20kHz | - | - | - | N50 Mini Speaker Series | Bare Mount | 4W | 7.5mm | 0.3" | |||||
Each | 1+ $4.620 10+ $4.140 25+ $3.890 50+ $3.610 100+ $3.280 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 28mm | - | 1W | 500Hz | 80dB | Round | 1.11" | 28mm x 5.2mm | 20kHz | 500Hz | Standard | 20kHz | - | - | - | - | Bare Mount | 1.5W | 5.2mm | 0.21" | |||||
78AK6190 RoHS | Each | 1+ $8.930 10+ $7.630 25+ $7.150 50+ $6.790 100+ $6.450 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 28mm | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | 300Hz | - | 20kHz | - | - | Bare Mount | - | Bare Mount | 2W | 5.5mm | 0.217" |