Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKDMG28008Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M7028
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 25+ | $2.180 |
| 100+ | $2.020 |
| 250+ | $1.860 |
| 500+ | $1.680 |
| 1000+ | $1.520 |
| 2500+ | $1.370 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG28008Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M7028
Technical Datasheet
Driver TypeMicro
External Diameter - Metric28mm
Impedance8ohm
Power Rating Nom200mW
External Width - Metric-mm
Resonant Frequency520Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial1.102"
External Width - Imperial-"
Product Dimensions28mm x 4mm
Frequency Range520Hz to 6.5kHz
Frequency Response Min520Hz
Frequency Response Max6.5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker Mounting0
Speaker MountingBare Mount
Power Rating Max300mW
External Length - Metric-mm
External Depth - Metric4mm
External Length - Imperial-"
External Depth - Imperial0.157"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
1.102"
Product Dimensions
28mm x 4mm
Frequency Response Min
520Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
0
Power Rating Max
300mW
External Depth - Metric
4mm
External Depth - Imperial
0.157"
External Diameter - Metric
28mm
Power Rating Nom
200mW
Resonant Frequency
520Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
520Hz to 6.5kHz
Frequency Response Max
6.5kHz
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
