Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.020 100+ $3.380 250+ $3.150 500+ $2.960 1000+ $2.810 | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 10mm | - | -mm | 150mW | 1.2kHz | 82dB | Round | 0.394" | -" | 10mm x 2.8mm | 0Hz to 6kHz | 1.2kHz | - | 6kHz | - | - | 0 | - | Bare Mount | 300mW | -mm | 2.8mm | -" | 0.11" | |||||
KINGSTATE | Each | 1+ $2.890 10+ $2.420 25+ $2.260 50+ $2.090 100+ $1.890 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 28mm | - | -mm | 200mW | 520Hz | 91dB | Round | 1.102" | -" | 28mm x 4mm | 520Hz to 6.5kHz | 520Hz | - | 6.5kHz | - | - | 0 | KDMG | Bare Mount | 300mW | -mm | 4mm | -" | 0.157" | ||||
KINGSTATE | Each | 1+ $3.310 10+ $2.780 25+ $2.590 50+ $2.400 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 26mm | - | -mm | 200mW | 520Hz | 92dB | Round | 1.024" | -" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | - | 6.5kHz | - | - | 0 | KDMG | Bare Mount | 300mW | -mm | 4.1mm | -" | 0.161" | ||||
PUI AUDIO | Each | 1+ $4.220 10+ $3.790 25+ $3.560 50+ $3.300 100+ $3.000 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 100ohm | 29.7mm | - | -mm | 150mW | 1.2kHz | 80dB | Round | 1.169" | -" | 29.7mm x 12.7mm | 1.2kHz to 10kHz | 1.2kHz | Standard | 10kHz | - | - | Through Hole | - | Through Hole | 300mW | 0 | 12.7mm | 0 | 0.5" | ||||
Each | 1+ $7.470 10+ $6.710 25+ $6.290 50+ $5.850 100+ $5.310 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 5.5mm | 300mW | 1.3kHz | 88dB | Oval with Rectangular Frame | - | 0.22" | 12mm x 5.5mm x 3mm | 850Hz to 5kHz | 850Hz | - | 5kHz | IPX8 | IPX8 | - | - | Panel Mount | 300mW | 12mm | 3mm | 0.47" | 0.11" | |||||
MULTICOMP PRO | Each | 1+ $2.930 100+ $2.470 250+ $2.290 500+ $2.150 1000+ $2.050 | Min: 1 / Mult: 1 | - | - | Miniature | 100ohm | 20mm | - | -mm | 150mW | 600Hz | 83dB | Round | 0.787" | -" | 20mm x 3mm | 0Hz to 5kHz | 0Hz | - | 5kHz | - | - | Bare Mount | - | Bare Mount | 300mW | -mm | 3mm | -" | 0.118" | ||||
MALLORY | Each | 1+ $4.430 10+ $4.270 25+ $3.990 50+ $3.830 100+ $3.660 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 26mm | 92dB | -mm | 200mW | 520Hz | 92dB | Round | 1.024" | -" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | - | 6.5kHz | - | - | Bare Mount | PSR Series | - | 300mW | -mm | 4.1mm | -" | 0.161" |