Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-261-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK6817
Product RangeMP ABS Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.580 |
| 100+ | $2.390 |
| 250+ | $2.200 |
| 500+ | $1.980 |
| 1000+ | $1.790 |
| 2500+ | $1.590 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-261-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK6817
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance100ohm
External Diameter - Metric20mm
Power Rating Nom150mW
External Width - Metric-
Resonant Frequency600Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial0.787"
Product Dimensions20mm x 3mm
External Width - Imperial-
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max300mW
External Length - Metric-
External Depth - Metric3mm
External Length - Imperial-
External Depth - Imperial0.118"
SVHCn-hexane (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
20mm
External Width - Metric
-
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
0.787"
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
300mW
External Depth - Metric
3mm
External Depth - Imperial
0.118"
Impedance
100ohm
Power Rating Nom
150mW
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
20mm x 3mm
Frequency Response Min
0Hz
Frequency Response Max
5kHz
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
n-hexane (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:n-hexane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
