Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $5.040 |
| 25+ | $4.600 |
| 50+ | $4.300 |
| 100+ | $4.030 |
| 500+ | $3.630 |
| 1000+ | $3.420 |
| 2500+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK50-8OHMCopy
Newark Part No.13AJ0547
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom2W
External Width - Metric-mm
Resonant Frequency400Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-"
Product Dimensions50mm x 17mm
Frequency Range250Hz to 10kHz
Frequency Response Min250Hz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Speaker Mounting0
Power Rating Max3W
External Length - Metric-mm
External Depth - Metric17mm
External Length - Imperial-"
External Depth - Imperial0.669"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
83dBA
External Diameter - Imperial
1.969"
Product Dimensions
50mm x 17mm
Frequency Response Min
250Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
3W
External Depth - Metric
17mm
External Depth - Imperial
0.669"
Impedance
8ohm
Power Rating Nom
2W
Resonant Frequency
400Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
250Hz to 10kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
0
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
