Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.270 10+ $19.650 25+ $17.930 50+ $16.980 100+ $16.000 More Pricing... | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 8ohm | 64mm | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | IP65 | Panel Mount | Panel Mount | 3W | 19.3mm | 0.76" | |||||
Each | 1+ $26.200 10+ $21.380 25+ $19.050 50+ $17.950 100+ $13.490 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 50ohm | 64mm | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | 15kHz | IP65 | IP65 | Panel Mount | Panel Mount | 3W | 19.3mm | 0.76" | |||||
78AK6256 RoHS | Each | 1+ $13.770 10+ $13.210 25+ $11.660 50+ $10.920 100+ $9.890 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 50ohm | 64mm | 1W | - | 86dB | Round | 2.52" | - | - | 200Hz | 15kHz | - | - | Bare Mount | Bare Mount | 2W | 19.5mm | 0.768" |