Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoK64WP 2919Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK6256
Product RangeK 64 WP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 10+ | $12.710 |
| 25+ | $11.140 |
| 50+ | $10.380 |
| 100+ | $9.350 |
| 250+ | $8.940 |
| 500+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK64WP 2919Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK6256
Product RangeK 64 WP Series
Driver TypeGeneral Purpose
External Diameter - Metric64mm
Impedance50ohm
Power Rating Nom1W
External Width - Metric-mm
Resonant Frequency-
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.52"
External Width - Imperial-"
Frequency Response Min200Hz
Frequency Response Max15kHz
Product RangeK 64 WP Series
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric19.5mm
External Length - Imperial-"
External Depth - Imperial0.768"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
50ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.52"
Frequency Response Min
200Hz
Product Range
K 64 WP Series
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
64mm
Power Rating Nom
1W
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
15kHz
Speaker Mounting
Bare Mount
Power Rating Max
2W
External Depth - Metric
19.5mm
External Depth - Imperial
0.768"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
